


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Buffer | |
| Input Type | 2-Wire Bus | |
| Number of Channels | 2 | |
| Output Type | LDA、LCL | |
| Voltage - Supply | 4.5V~12V | |
| Delay Time | 250ns | |
| Features | Bus capacitance isolation、Edge rate control | |
| Current - Supply | 22mA | |
| Input Capacitance | 400pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P82B715DR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Buffer | |
| Input Type | 2-Wire Bus | |
| Number of Channels | 2 | |
| Output Type | LDA、LCL | |
| Voltage - Supply | 4.5V~12V | |
| Delay Time | 250ns | |
| Features | Bus capacitance isolation、Edge rate control | |
| Current - Supply | 22mA | |
| Input Capacitance | 400pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P82B715DR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P82B715DR datasheets or manufacturer documentation.
Datasheet: P82B715DR Datasheet (PDF)
The P82B715DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.