


- Manufacturer
- MFR.Part #
- 744031004
- JLCPCB Part #
- C2649331
- Package
- SMD,3.8x3.8mm
- Description
- 4.7uH 900mA 900mA 90mΩ ±30% SMD,3.8x3.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,3.8x3.8mm | |
| Current - Saturation(Isat) | 900mA | |
| Inductance | 4.7uH | |
| Tolerance | ±30% | |
| Current Rating | 900mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 90mΩ |

* Images are for reference only
744031004
Extended- Manufacturer
- MFR.Part #
- 744031004
- JLCPCB Part #
- C2649331
- Package
- SMD,3.8x3.8mm
- Description
- 4.7uH 900mA 900mA 90mΩ ±30% SMD,3.8x3.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 744031004
- JLCPCB Part #
- C2649331
- Package
- SMD,3.8x3.8mm
- Description
- 4.7uH 900mA 900mA 90mΩ ±30% SMD,3.8x3.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
744031004 Specifications
744031004 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,3.8x3.8mm | |
| Current - Saturation(Isat) | 900mA | |
| Inductance | 4.7uH | |
| Tolerance | ±30% | |
| Current Rating | 900mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 90mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 744031004. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

744031004 Documents
744031004 datasheets or manufacturer documentation.
Datasheet: 744031004 Datasheet (PDF)
744031004 Schematic Symbol & PCB Footprint
The 744031004 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.