XLF212-256-TQ128-I20A
Extended
* Images are for reference only
XLF212-256-TQ128-I20A
Attributes
Value
Manufacturer
MFR.Part #
XLF212-256-TQ128-I20A
JLCPCB Part #
C2649214
Package
TQFP-128(14x14)
Description
-40℃~+85℃ 256KB 2MB 32 Bit 88 950mV~3.6V External FLASH Others TQFP-128(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerXMOS
PackageTQFP-128(14x14)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply950mV~3.6V
Core Size32 Bit
CPU CoreOthers
RAM Size256KB
Number of I/O88
Oscillator TypeExternal