Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. PA5119.421NLT
PA5119.421NLT - 1
PA5119.421NLT - 2
PA5119.421NLT - 3
Extended1/3
* Images are for reference only
PA5119.421NLT
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
PA5119.421NLT
JLCPCB Part #
C2649178
Package
SMD,12.7x10.2mm
Description
16A 3.15mΩ 420nH 42A ±10% SMD,12.7x10.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerPulse Elec
PackageSMD,12.7x10.2mm
Inductance420nH
Current - Saturation(Isat)42A
Tolerance±10%
Current Rating16A
DC Resistance(DCR)3.15mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. PA5119.421NLT
PA5119.421NLT

* Images are for reference only

PA5119.421NLT

Extended
Manufacturer

Pulse Elec

MFR.Part #
PA5119.421NLT
JLCPCB Part #
C2649178
Package
SMD,12.7x10.2mm
Description
16A 3.15mΩ 420nH 42A ±10% SMD,12.7x10.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PA5119.421NLT

* Images are for reference only

PA5119.421NLT
Extended
Manufacturer

Pulse Elec

MFR.Part #
PA5119.421NLT
JLCPCB Part #
C2649178
Package
SMD,12.7x10.2mm
Description
16A 3.15mΩ 420nH 42A ±10% SMD,12.7x10.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PA5119.421NLT Specifications

PA5119.421NLT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerPulse Elec
PackageSMD,12.7x10.2mm
Inductance420nH
Current - Saturation(Isat)42A
Tolerance±10%
Current Rating16A
DC Resistance(DCR)3.15mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA5119.421NLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PA5119.421NLT Documents

PA5119.421NLT datasheets or manufacturer documentation.

Datasheet: PA5119.421NLT Datasheet (PDF)

PA5119.421NLT Schematic Symbol & PCB Footprint

The PA5119.421NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.