
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | 0805 | |
| Inductance | 1.8uH | |
| Tolerance | ±5% | |
| Current Rating | 150mA | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 3.8Ω |

* Images are for reference only
WCLA2012V1-182-R
Extended- Manufacturer
- MFR.Part #
- WCLA2012V1-182-R
- JLCPCB Part #
- C2649154
- Package
- 0805
- Description
- 1.8uH 150mA 3.8Ω ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WCLA2012V1-182-R
- JLCPCB Part #
- C2649154
- Package
- 0805
- Description
- 1.8uH 150mA 3.8Ω ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WCLA2012V1-182-R Specifications
WCLA2012V1-182-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | 0805 | |
| Inductance | 1.8uH | |
| Tolerance | ±5% | |
| Current Rating | 150mA | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 3.8Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WCLA2012V1-182-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WCLA2012V1-182-R Documents
WCLA2012V1-182-R datasheets or manufacturer documentation.
Datasheet: WCLA2012V1-182-R Datasheet (PDF)
WCLA2012V1-182-R Schematic Symbol & PCB Footprint
The WCLA2012V1-182-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.