Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTSLR08056V075
PTSLR08056V075
Extended
* Images are for reference only
PTSLR08056V075
Attributes
Value
Manufacturer
EATON
MFR.Part #
PTSLR08056V075
JLCPCB Part #
C2649008
Package
0805
Description
-40℃~+85℃ 0.7mm 1.5A 1.5mm 160mΩ 2.2mm 200ms 40mΩ 50A 600mW 6V 750mA 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
Package0805
Power Dissipation600mW
Operating Temperature-40℃~+85℃
Voltage - Max6V
Time to Trip(Max)200ms
Length2.2mm
Resistance - Initial (Ri) (Min)40mΩ
Trip Current1.5A
Hold Current750mA
Height0.7mm
Current - Max50A
Width1.5mm
Resistance - Post Trip (R1) (Max)160mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTSLR08056V075
PTSLR08056V075

* Images are for reference only

PTSLR08056V075

Extended
Manufacturer

EATON

MFR.Part #
PTSLR08056V075
JLCPCB Part #
C2649008
Package
0805
Description
-40℃~+85℃ 0.7mm 1.5A 1.5mm 160mΩ 2.2mm 200ms 40mΩ 50A 600mW 6V 750mA 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTSLR08056V075

* Images are for reference only

PTSLR08056V075
Extended
Manufacturer

EATON

MFR.Part #
PTSLR08056V075
JLCPCB Part #
C2649008
Package
0805
Description
-40℃~+85℃ 0.7mm 1.5A 1.5mm 160mΩ 2.2mm 200ms 40mΩ 50A 600mW 6V 750mA 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTSLR08056V075 Specifications

PTSLR08056V075 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
Package0805
Power Dissipation600mW
Operating Temperature-40℃~+85℃
Voltage - Max6V
Time to Trip(Max)200ms
Length2.2mm
Resistance - Initial (Ri) (Min)40mΩ
Trip Current1.5A
Hold Current750mA
Height0.7mm
Current - Max50A
Width1.5mm
Resistance - Post Trip (R1) (Max)160mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTSLR08056V075. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTSLR08056V075 Documents

PTSLR08056V075 datasheets or manufacturer documentation.

Datasheet: PTSLR08056V075 Datasheet (PDF)

PTSLR08056V075 Schematic Symbol & PCB Footprint

The PTSLR08056V075 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.