
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 420mΩ | |
| Pin Spacing | 25.4mm | |
| Voltage Rating | 350V | |
| Height - Seated (Max) | 12.7mm | |
| Tolerance | ±20% | |
| Capacitance | 370uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLP371M350EB0A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 420mΩ | |
| Pin Spacing | 25.4mm | |
| Voltage Rating | 350V | |
| Height - Seated (Max) | 12.7mm | |
| Tolerance | ±20% | |
| Capacitance | 370uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLP371M350EB0A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLP371M350EB0A datasheets or manufacturer documentation.
Datasheet: MLP371M350EB0A Datasheet (PDF)
The MLP371M350EB0A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.