Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. JANTXV1N6109AUS
JANTXV1N6109AUS
Extended
* Images are for reference only
JANTXV1N6109AUS
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N6109AUS
JLCPCB Part #
C2648836
Package
MELF-SQ(B)
Description
12.35V 18.2V 27.5A 500W 9.9V TVS MELF-SQ(B) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageMELF-SQ(B)
TypeTVS
Peak Pulse Power Dissipation (Ppp)500W
Clamping Voltage18.2V
Reverse Stand-Off Voltage (Vrwm)9.9V
Peak Pulse Current (Ipp)27.5A
Voltage - Breakdown12.35V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. JANTXV1N6109AUS
JANTXV1N6109AUS

* Images are for reference only

JANTXV1N6109AUS

Extended
Manufacturer

Microchip Tech

MFR.Part #
JANTXV1N6109AUS
JLCPCB Part #
C2648836
Package
MELF-SQ(B)
Description
12.35V 18.2V 27.5A 500W 9.9V TVS MELF-SQ(B) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JANTXV1N6109AUS

* Images are for reference only

JANTXV1N6109AUS
Extended
Manufacturer

Microchip Tech

MFR.Part #
JANTXV1N6109AUS
JLCPCB Part #
C2648836
Package
MELF-SQ(B)
Description
12.35V 18.2V 27.5A 500W 9.9V TVS MELF-SQ(B) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JANTXV1N6109AUS Specifications

JANTXV1N6109AUS technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageMELF-SQ(B)
TypeTVS
Peak Pulse Power Dissipation (Ppp)500W
Clamping Voltage18.2V
Reverse Stand-Off Voltage (Vrwm)9.9V
Peak Pulse Current (Ipp)27.5A
Voltage - Breakdown12.35V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JANTXV1N6109AUS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JANTXV1N6109AUS Documents

JANTXV1N6109AUS datasheets or manufacturer documentation.

Datasheet: JANTXV1N6109AUS Datasheet (PDF)

JANTXV1N6109AUS Schematic Symbol & PCB Footprint

The JANTXV1N6109AUS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.