
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,P=22.5mm | |
| Resistance | 270Ω | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 4.5W | |
| Type | Ceramic Resistor | |
| Tolerance | ±10% |

* Images are for reference only
AY271KE
Extended- Manufacturer
- MFR.Part #
- AY271KE
- JLCPCB Part #
- C2648532
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+150℃ 270Ω 4.5W Ceramic Resistor ±10% 插件,P=22.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AY271KE
- JLCPCB Part #
- C2648532
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+150℃ 270Ω 4.5W Ceramic Resistor ±10% 插件,P=22.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AY271KE Specifications
AY271KE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,P=22.5mm | |
| Resistance | 270Ω | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 4.5W | |
| Type | Ceramic Resistor | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AY271KE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AY271KE Documents
AY271KE datasheets or manufacturer documentation.
Datasheet: AY271KE Datasheet (PDF)
AY271KE Schematic Symbol & PCB Footprint
The AY271KE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.