
- Manufacturer
- MFR.Part #
- TR100FBD8R00
- JLCPCB Part #
- C2648416
- Package
- TO-247-2
- Description
- -65℃~+175℃ 100W 8Ω Thick Film Resistor ±1% ±100ppm/℃ TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | TO-247-2 | |
| Resistance | 8Ω | |
| Operating Temperature | -65℃~+175℃ | |
| Power(Watts) | 100W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
TR100FBD8R00
Extended- Manufacturer
- MFR.Part #
- TR100FBD8R00
- JLCPCB Part #
- C2648416
- Package
- TO-247-2
- Description
- -65℃~+175℃ 100W 8Ω Thick Film Resistor ±1% ±100ppm/℃ TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TR100FBD8R00
- JLCPCB Part #
- C2648416
- Package
- TO-247-2
- Description
- -65℃~+175℃ 100W 8Ω Thick Film Resistor ±1% ±100ppm/℃ TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TR100FBD8R00 Specifications
TR100FBD8R00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | TO-247-2 | |
| Resistance | 8Ω | |
| Operating Temperature | -65℃~+175℃ | |
| Power(Watts) | 100W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TR100FBD8R00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TR100FBD8R00 Documents
TR100FBD8R00 datasheets or manufacturer documentation.
Datasheet: TR100FBD8R00 Datasheet (PDF)
TR100FBD8R00 Schematic Symbol & PCB Footprint
The TR100FBD8R00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.