
- Manufacturer
- MFR.Part #
- B5J10R
- JLCPCB Part #
- C2648000
- Package
- Plugin,D6.4xL15.9mm
- Description
- 10Ω 5.25W Wirewound Resistor ±260ppm/℃ ±5% 插件,D6.4xL15.9mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D6.4xL15.9mm | |
| Resistance | 10Ω | |
| Power(Watts) | 5.25W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±260ppm/℃ |

* Images are for reference only
B5J10R
Extended- Manufacturer
- MFR.Part #
- B5J10R
- JLCPCB Part #
- C2648000
- Package
- Plugin,D6.4xL15.9mm
- Description
- 10Ω 5.25W Wirewound Resistor ±260ppm/℃ ±5% 插件,D6.4xL15.9mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B5J10R
- JLCPCB Part #
- C2648000
- Package
- Plugin,D6.4xL15.9mm
- Description
- 10Ω 5.25W Wirewound Resistor ±260ppm/℃ ±5% 插件,D6.4xL15.9mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B5J10R Specifications
B5J10R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D6.4xL15.9mm | |
| Resistance | 10Ω | |
| Power(Watts) | 5.25W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±260ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B5J10R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B5J10R Documents
B5J10R datasheets or manufacturer documentation.
Datasheet: B5J10R Datasheet (PDF)
B5J10R Schematic Symbol & PCB Footprint
The B5J10R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.