42J2R2E
Extended
* Images are for reference only
42J2R2E
Attributes
Value
Manufacturer
MFR.Part #
42J2R2E
JLCPCB Part #
C2647315
Package
Plugin,D5.6xL10.3mm
Description
2.2Ω 2W Wirewound Resistor ±5% ±50ppm/℃ 插件,D5.6xL10.3mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerOhmite
PackagePlugin,D5.6xL10.3mm
Resistance2.2Ω
Power(Watts)2W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±50ppm/℃