
- Manufacturer
- MFR.Part #
- 41J5R0E
- JLCPCB Part #
- C2647268
- Package
- Plugin,D3.2xL11.1mm
- Description
- 1W 5Ω Wirewound Resistor ±5% ±50ppm/℃ Plugin,D3.2xL11.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D3.2xL11.1mm | |
| Resistance | 5Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
41J5R0E
Extended- Manufacturer
- MFR.Part #
- 41J5R0E
- JLCPCB Part #
- C2647268
- Package
- Plugin,D3.2xL11.1mm
- Description
- 1W 5Ω Wirewound Resistor ±5% ±50ppm/℃ Plugin,D3.2xL11.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 41J5R0E
- JLCPCB Part #
- C2647268
- Package
- Plugin,D3.2xL11.1mm
- Description
- 1W 5Ω Wirewound Resistor ±5% ±50ppm/℃ Plugin,D3.2xL11.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
41J5R0E Specifications
41J5R0E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D3.2xL11.1mm | |
| Resistance | 5Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 41J5R0E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

41J5R0E Documents
41J5R0E datasheets or manufacturer documentation.
Datasheet: 41J5R0E Datasheet (PDF)
41J5R0E Schematic Symbol & PCB Footprint
The 41J5R0E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.