
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D10xL47.2mm | |
| Resistance | 750mΩ | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |

* Images are for reference only
20JR75E
Extended- Manufacturer
- MFR.Part #
- 20JR75E
- JLCPCB Part #
- C2647248
- Package
- Plugin,D10xL47.2mm
- Description
- 10W 750mΩ Wirewound Resistor ±5% Plugin,D10xL47.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 20JR75E
- JLCPCB Part #
- C2647248
- Package
- Plugin,D10xL47.2mm
- Description
- 10W 750mΩ Wirewound Resistor ±5% Plugin,D10xL47.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
20JR75E Specifications
20JR75E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D10xL47.2mm | |
| Resistance | 750mΩ | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 20JR75E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

20JR75E Documents
20JR75E datasheets or manufacturer documentation.
Datasheet: 20JR75E Datasheet (PDF)
20JR75E Schematic Symbol & PCB Footprint
The 20JR75E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.