
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D8.7xL25.4mm | |
| Resistance | 7.5Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |

* Images are for reference only
35J7R5
Extended- Manufacturer
- MFR.Part #
- 35J7R5
- JLCPCB Part #
- C2647198
- Package
- Plugin,D8.7xL25.4mm
- Description
- 5W 7.5Ω Wirewound Resistor ±5% 插件,D8.7xL25.4mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 35J7R5
- JLCPCB Part #
- C2647198
- Package
- Plugin,D8.7xL25.4mm
- Description
- 5W 7.5Ω Wirewound Resistor ±5% 插件,D8.7xL25.4mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
35J7R5 Specifications
35J7R5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D8.7xL25.4mm | |
| Resistance | 7.5Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 35J7R5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

35J7R5 Documents
35J7R5 datasheets or manufacturer documentation.
Datasheet: 35J7R5 Datasheet (PDF)
35J7R5 Schematic Symbol & PCB Footprint
The 35J7R5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.