
- Manufacturer
- MFR.Part #
- 45F4K5E
- JLCPCB Part #
- C2647045
- Package
- Plugin,D8.7xL23.8mm
- Description
- 4.5kΩ 5W Wirewound Resistor ±1% ±20ppm/℃ Plugin,D8.7xL23.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D8.7xL23.8mm | |
| Resistance | 4.5kΩ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±20ppm/℃ |

* Images are for reference only
45F4K5E
Extended- Manufacturer
- MFR.Part #
- 45F4K5E
- JLCPCB Part #
- C2647045
- Package
- Plugin,D8.7xL23.8mm
- Description
- 4.5kΩ 5W Wirewound Resistor ±1% ±20ppm/℃ Plugin,D8.7xL23.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 45F4K5E
- JLCPCB Part #
- C2647045
- Package
- Plugin,D8.7xL23.8mm
- Description
- 4.5kΩ 5W Wirewound Resistor ±1% ±20ppm/℃ Plugin,D8.7xL23.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
45F4K5E Specifications
45F4K5E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D8.7xL23.8mm | |
| Resistance | 4.5kΩ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±20ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 45F4K5E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

45F4K5E Documents
45F4K5E datasheets or manufacturer documentation.
Datasheet: 45F4K5E Datasheet (PDF)
45F4K5E Schematic Symbol & PCB Footprint
The 45F4K5E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.