
- Manufacturer
- MFR.Part #
- OY184KE
- JLCPCB Part #
- C2647028
- Package
- Plugin,D7xL19mm
- Description
- -1600ppm/℃~-1000ppm/℃ -40℃~+220℃ 180kΩ 2W Ceramic Resistor ±10% 插件,D7xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D7xL19mm | |
| Resistance | 180kΩ | |
| Operating Temperature | -40℃~+220℃ | |
| Power(Watts) | 2W | |
| Type | Ceramic Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | -1600ppm/℃~-1000ppm/℃ |

* Images are for reference only
OY184KE
Extended- Manufacturer
- MFR.Part #
- OY184KE
- JLCPCB Part #
- C2647028
- Package
- Plugin,D7xL19mm
- Description
- -1600ppm/℃~-1000ppm/℃ -40℃~+220℃ 180kΩ 2W Ceramic Resistor ±10% 插件,D7xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OY184KE
- JLCPCB Part #
- C2647028
- Package
- Plugin,D7xL19mm
- Description
- -1600ppm/℃~-1000ppm/℃ -40℃~+220℃ 180kΩ 2W Ceramic Resistor ±10% 插件,D7xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OY184KE Specifications
OY184KE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D7xL19mm | |
| Resistance | 180kΩ | |
| Operating Temperature | -40℃~+220℃ | |
| Power(Watts) | 2W | |
| Type | Ceramic Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | -1600ppm/℃~-1000ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OY184KE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OY184KE Documents
OY184KE datasheets or manufacturer documentation.
Datasheet: OY184KE Datasheet (PDF)
OY184KE Schematic Symbol & PCB Footprint
The OY184KE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.