
- Manufacturer
- MFR.Part #
- MR3FBR100
- JLCPCB Part #
- C2646785
- Package
- Plugin,D5.2xL14.2mm
- Description
- 100mΩ 3W Current Sense Resistor ±1% 插件,D5.2xL14.2mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D5.2xL14.2mm | |
| Resistance | 100mΩ | |
| Power(Watts) | 3W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |

* Images are for reference only
MR3FBR100
Extended- Manufacturer
- MFR.Part #
- MR3FBR100
- JLCPCB Part #
- C2646785
- Package
- Plugin,D5.2xL14.2mm
- Description
- 100mΩ 3W Current Sense Resistor ±1% 插件,D5.2xL14.2mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MR3FBR100
- JLCPCB Part #
- C2646785
- Package
- Plugin,D5.2xL14.2mm
- Description
- 100mΩ 3W Current Sense Resistor ±1% 插件,D5.2xL14.2mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MR3FBR100 Specifications
MR3FBR100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D5.2xL14.2mm | |
| Resistance | 100mΩ | |
| Power(Watts) | 3W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MR3FBR100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MR3FBR100 Documents
MR3FBR100 datasheets or manufacturer documentation.
Datasheet: MR3FBR100 Datasheet (PDF)
MR3FBR100 Schematic Symbol & PCB Footprint
The MR3FBR100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.