WVM10JB500R
Extended
* Images are for reference only
WVM10JB500R
Attributes
Value
MFR.Part #
WVM10JB500R
JLCPCB Part #
C2646759
Package
Plugin,P=7.6mm
Description
-55℃~+250℃ 10W 500Ω Wirewound Resistor ±20ppm/℃ ±5% 插件,P=7.6mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerSEI(Stackpole Elec)
PackagePlugin,P=7.6mm
Resistance500Ω
Operating Temperature-55℃~+250℃
Power(Watts)10W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±20ppm/℃