OF824KE
Extended
* Images are for reference only
OF824KE
Attributes
Value
Manufacturer
MFR.Part #
OF824KE
JLCPCB Part #
C2646446
Package
Plugin,D3.8xL10.3mm
Description
500mW 820kΩ Carbon Composition Resistor ±10% Plugin,D3.8xL10.3mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerOhmite
PackagePlugin,D3.8xL10.3mm
Resistance820kΩ
Power(Watts)500mW
TypeCarbon Composition Resistor
Tolerance±10%