OF240JE
Extended
* Images are for reference only
OF240JE
Attributes
Value
Manufacturer
MFR.Part #
OF240JE
JLCPCB Part #
C2646420
Package
Plugin,D3.8xL10.3mm
Description
24Ω 500mW Carbon Composition Resistor ±5% Plugin,D3.8xL10.3mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerOhmite
PackagePlugin,D3.8xL10.3mm
Resistance24Ω
Power(Watts)500mW
TypeCarbon Composition Resistor
Tolerance±5%