HVA12JA10M0
Extended
* Images are for reference only
HVA12JA10M0
Attributes
Value
MFR.Part #
HVA12JA10M0
JLCPCB Part #
C2646301
Package
Plugin,D4xL11mm
Description
1.2W 10MΩ Metal Film Resistor ±200ppm/℃ ±5% 插件,D4xL11mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerSEI(Stackpole Elec)
PackagePlugin,D4xL11mm
Resistance10MΩ
Power(Watts)1.2W
TypeMetal Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃