



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 505nm | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 1.8mm Round Lens | |
| Luminous Intensity | 352mcd~608mcd | |
| Illumination Color | Green, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 502nm | |
| Voltage - Forward(Vf) | 3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
42-21UBGC/TR8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 505nm | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 1.8mm Round Lens | |
| Luminous Intensity | 352mcd~608mcd | |
| Illumination Color | Green, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 502nm | |
| Voltage - Forward(Vf) | 3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 42-21UBGC/TR8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

42-21UBGC/TR8 datasheets or manufacturer documentation.
The 42-21UBGC/TR8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.