



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,1.7x1.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 520nm~540nm | |
| Viewing Angle | 130° | |
| Luminous Intensity | 112mcd~285mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 518nm | |
| Voltage - Forward(Vf) | 2.5V~3.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT27-21/GBC-ZR1S2B16Y/3C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,1.7x1.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 520nm~540nm | |
| Viewing Angle | 130° | |
| Luminous Intensity | 112mcd~285mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 518nm | |
| Voltage - Forward(Vf) | 2.5V~3.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT27-21/GBC-ZR1S2B16Y/3C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT27-21/GBC-ZR1S2B16Y/3C datasheets or manufacturer documentation.
The MT27-21/GBC-ZR1S2B16Y/3C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.