



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,1.3x3.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 567.5nm~575.5nm、586nm~594nm | |
| Viewing Angle | 130° | |
| Luminous Intensity | 18mcd~45mcd、45mcd~112mcd | |
| Illumination Color | Yellow, Yellow Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.7V~2.4V、1.7V~2.4V | |
| Peak Wavelength | 575nm、591nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
23-22B/Y2G6C-A01/2A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,1.3x3.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 567.5nm~575.5nm、586nm~594nm | |
| Viewing Angle | 130° | |
| Luminous Intensity | 18mcd~45mcd、45mcd~112mcd | |
| Illumination Color | Yellow, Yellow Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.7V~2.4V、1.7V~2.4V | |
| Peak Wavelength | 575nm、591nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 23-22B/Y2G6C-A01/2A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

23-22B/Y2G6C-A01/2A datasheets or manufacturer documentation.
The 23-22B/Y2G6C-A01/2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.