
- Manufacturer
- MFR.Part #
- RC12JB36K0
- JLCPCB Part #
- C2645363
- Package
- Plugin,D3.6xL9.5mm
- Description
- -55℃~+125℃ 36kΩ Carbon Composition Resistor ±5% 插件,D3.6xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D3.6xL9.5mm | |
| Resistance | 36kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±5% |

* Images are for reference only
RC12JB36K0
Extended- Manufacturer
- MFR.Part #
- RC12JB36K0
- JLCPCB Part #
- C2645363
- Package
- Plugin,D3.6xL9.5mm
- Description
- -55℃~+125℃ 36kΩ Carbon Composition Resistor ±5% 插件,D3.6xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RC12JB36K0
- JLCPCB Part #
- C2645363
- Package
- Plugin,D3.6xL9.5mm
- Description
- -55℃~+125℃ 36kΩ Carbon Composition Resistor ±5% 插件,D3.6xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RC12JB36K0 Specifications
RC12JB36K0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D3.6xL9.5mm | |
| Resistance | 36kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RC12JB36K0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RC12JB36K0 Documents
RC12JB36K0 datasheets or manufacturer documentation.
Datasheet: RC12JB36K0 Datasheet (PDF)
RC12JB36K0 Schematic Symbol & PCB Footprint
The RC12JB36K0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.