



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,1.6x1.9mm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 140° | |
| Luminous Intensity | 18mcd~45mcd、72mcd~180mcd | |
| Illumination Color | Yellow, White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 2V、3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
19-22/Y2ST7D-C30/2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,1.6x1.9mm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 140° | |
| Luminous Intensity | 18mcd~45mcd、72mcd~180mcd | |
| Illumination Color | Yellow, White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 2V、3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 19-22/Y2ST7D-C30/2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

19-22/Y2ST7D-C30/2T datasheets or manufacturer documentation.
The 19-22/Y2ST7D-C30/2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.