Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. RMS to DC Converters
  6. AD637JQ
AD637JQ - 1
AD637JQ - 2
AD637JQ - 3
Extended1/3
* Images are for reference only
AD637JQ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD637JQ
JLCPCB Part #
C26441
Package
DIP-14
Description
0.02% 0℃~+70℃ 2.2mA 3V~18V 8MHz Integrated buffer/driver RMS Voltage、dB Converter DIP-14 RMS to DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/RMS to DC Converters
ManufacturerAnalog Devices
PackageDIP-14
Operating Temperature0℃~+70℃
Linearity0.02%
Output TypeRMS Voltage、dB Converter
Voltage - Supply3V~18V
Bandwidth8MHz
FeaturesIntegrated buffer/driver
Current - Supply2.2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. RMS to DC Converters
  6. AD637JQ
AD637JQ

* Images are for reference only

AD637JQ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD637JQ
JLCPCB Part #
C26441
Package
DIP-14
Description
0.02% 0℃~+70℃ 2.2mA 3V~18V 8MHz Integrated buffer/driver RMS Voltage、dB Converter DIP-14 RMS to DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD637JQ

* Images are for reference only

AD637JQ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD637JQ
JLCPCB Part #
C26441
Package
DIP-14
Description
0.02% 0℃~+70℃ 2.2mA 3V~18V 8MHz Integrated buffer/driver RMS Voltage、dB Converter DIP-14 RMS to DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD637JQ Specifications

AD637JQ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/RMS to DC Converters
ManufacturerAnalog Devices
PackageDIP-14
Operating Temperature0℃~+70℃
Linearity0.02%
Output TypeRMS Voltage、dB Converter
Voltage - Supply3V~18V
Bandwidth8MHz
FeaturesIntegrated buffer/driver
Current - Supply2.2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD637JQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD637JQ Documents

AD637JQ datasheets or manufacturer documentation.

Datasheet: AD637JQ Datasheet (PDF)

AD637JQ Schematic Symbol & PCB Footprint

The AD637JQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.