



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD-4P,3.2x2.7mm | |
| Wavelength - Dominant | 629.5nm~645.5nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 150° | |
| Luminous Intensity | 4.5mcd~11.5mcd、36mcd~90mcd | |
| Power(Watts) | 40mW、60mW | |
| Illumination Color | Red, White | |
| Lens Color | Frosted Yellow Lens | |
| Peak Wavelength | 650nm | |
| Voltage - Forward(Vf) | 1.55V~2.15V、2.5V~3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
15-22/R8T5D-A30/2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD-4P,3.2x2.7mm | |
| Wavelength - Dominant | 629.5nm~645.5nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 150° | |
| Luminous Intensity | 4.5mcd~11.5mcd、36mcd~90mcd | |
| Power(Watts) | 40mW、60mW | |
| Illumination Color | Red, White | |
| Lens Color | Frosted Yellow Lens | |
| Peak Wavelength | 650nm | |
| Voltage - Forward(Vf) | 1.55V~2.15V、2.5V~3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 15-22/R8T5D-A30/2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

15-22/R8T5D-A30/2T datasheets or manufacturer documentation.
The 15-22/R8T5D-A30/2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.