



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,3x2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm~475nm、617.5nm~629.5nm | |
| Viewing Angle | 120° | |
| Luminous Intensity | 18mcd~45mcd、22.5mcd~45mcd | |
| Illumination Color | Red, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 468nm、632nm | |
| Voltage - Forward(Vf) | 1.55V~2.15V、2.5V~3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
12-22/R6BHC-C30/2C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,3x2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm~475nm、617.5nm~629.5nm | |
| Viewing Angle | 120° | |
| Luminous Intensity | 18mcd~45mcd、22.5mcd~45mcd | |
| Illumination Color | Red, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 468nm、632nm | |
| Voltage - Forward(Vf) | 1.55V~2.15V、2.5V~3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 12-22/R6BHC-C30/2C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

12-22/R6BHC-C30/2C datasheets or manufacturer documentation.
The 12-22/R6BHC-C30/2C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.