Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. 12-21C/G6C-AN1P2/2C
12-21C/G6C-AN1P2/2C - 1
12-21C/G6C-AN1P2/2C - 2
12-21C/G6C-AN1P2/2C - 3
12-21C/G6C-AN1P2/2C - 4
Extended1/4
* Images are for reference only
12-21C/G6C-AN1P2/2C
Attributes
Value
Manufacturer
Everlight Elec
MFR.Part #
12-21C/G6C-AN1P2/2C
JLCPCB Part #
C264348
Package
SMD,3x1.5mm
Description
-40℃~+85℃ 1.7V~2.4V 100° 20mA 28.5mcd~72mcd 569.5nm 575nm 60mW Water Clear Yellow Green SMD,3x1.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEverlight Elec
PackageSMD,3x1.5mm
Wavelength - Dominant569.5nm
Operating Temperature-40℃~+85℃
Test Current20mA
Viewing Angle100°
Luminous Intensity28.5mcd~72mcd
Power(Watts)60mW
Illumination ColorYellow Green
Lens ColorWater Clear
Peak Wavelength575nm
Voltage - Forward(Vf)1.7V~2.4V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. 12-21C/G6C-AN1P2/2C
12-21C/G6C-AN1P2/2C

* Images are for reference only

12-21C/G6C-AN1P2/2C

Extended
Manufacturer

Everlight Elec

MFR.Part #
12-21C/G6C-AN1P2/2C
JLCPCB Part #
C264348
Package
SMD,3x1.5mm
Description
-40℃~+85℃ 1.7V~2.4V 100° 20mA 28.5mcd~72mcd 569.5nm 575nm 60mW Water Clear Yellow Green SMD,3x1.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

12-21C/G6C-AN1P2/2C

* Images are for reference only

12-21C/G6C-AN1P2/2C
Extended
Manufacturer

Everlight Elec

MFR.Part #
12-21C/G6C-AN1P2/2C
JLCPCB Part #
C264348
Package
SMD,3x1.5mm
Description
-40℃~+85℃ 1.7V~2.4V 100° 20mA 28.5mcd~72mcd 569.5nm 575nm 60mW Water Clear Yellow Green SMD,3x1.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

12-21C/G6C-AN1P2/2C Specifications

12-21C/G6C-AN1P2/2C technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEverlight Elec
PackageSMD,3x1.5mm
Wavelength - Dominant569.5nm
Operating Temperature-40℃~+85℃
Test Current20mA
Viewing Angle100°
Luminous Intensity28.5mcd~72mcd
Power(Watts)60mW
Illumination ColorYellow Green
Lens ColorWater Clear
Peak Wavelength575nm
Voltage - Forward(Vf)1.7V~2.4V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 12-21C/G6C-AN1P2/2C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

12-21C/G6C-AN1P2/2C Documents

12-21C/G6C-AN1P2/2C datasheets or manufacturer documentation.

12-21C/G6C-AN1P2/2C Schematic Symbol & PCB Footprint

The 12-21C/G6C-AN1P2/2C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.