



- Manufacturer
- MFR.Part #
- PT234-6B
- JLCPCB Part #
- C264282
- Package
- Plugin,D=3mm
- Description
- -25℃~+85℃ 100nA 20mA 30V 75mW 940nm 插件,D=3mm Phototransistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | Everlight Elec | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -25℃~+85℃ | |
| Collector - Emitter Voltage VCEO | 30V | |
| Dissipation Power(Max) | 75mW | |
| Current - Dark(Id) | 100nA | |
| Current - Collector(Ic) | 20mA | |
| Peak Wavelength | 940nm |

* Images are for reference only
PT234-6B
Extended- Manufacturer
- MFR.Part #
- PT234-6B
- JLCPCB Part #
- C264282
- Package
- Plugin,D=3mm
- Description
- -25℃~+85℃ 100nA 20mA 30V 75mW 940nm 插件,D=3mm Phototransistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PT234-6B
- JLCPCB Part #
- C264282
- Package
- Plugin,D=3mm
- Description
- -25℃~+85℃ 100nA 20mA 30V 75mW 940nm 插件,D=3mm Phototransistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT234-6B Specifications
PT234-6B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | Everlight Elec | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -25℃~+85℃ | |
| Collector - Emitter Voltage VCEO | 30V | |
| Dissipation Power(Max) | 75mW | |
| Current - Dark(Id) | 100nA | |
| Current - Collector(Ic) | 20mA | |
| Peak Wavelength | 940nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT234-6B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT234-6B Documents
PT234-6B datasheets or manufacturer documentation.
PT234-6B Schematic Symbol & PCB Footprint
The PT234-6B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.