
- Manufacturer
- MFR.Part #
- TEH140M12R0FE
- JLCPCB Part #
- C2642692
- Package
- TO-247-2
- Description
- -55℃~+175℃ 12Ω 140W Thick Film Resistor ±1% ±100ppm/℃ TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | TO-247-2 | |
| Resistance | 12Ω | |
| Operating Temperature | -55℃~+175℃ | |
| Power(Watts) | 140W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
TEH140M12R0FE
Extended- Manufacturer
- MFR.Part #
- TEH140M12R0FE
- JLCPCB Part #
- C2642692
- Package
- TO-247-2
- Description
- -55℃~+175℃ 12Ω 140W Thick Film Resistor ±1% ±100ppm/℃ TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TEH140M12R0FE
- JLCPCB Part #
- C2642692
- Package
- TO-247-2
- Description
- -55℃~+175℃ 12Ω 140W Thick Film Resistor ±1% ±100ppm/℃ TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEH140M12R0FE Specifications
TEH140M12R0FE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | TO-247-2 | |
| Resistance | 12Ω | |
| Operating Temperature | -55℃~+175℃ | |
| Power(Watts) | 140W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEH140M12R0FE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TEH140M12R0FE Documents
TEH140M12R0FE datasheets or manufacturer documentation.
Datasheet: TEH140M12R0FE Datasheet (PDF)
TEH140M12R0FE Schematic Symbol & PCB Footprint
The TEH140M12R0FE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.