



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared Remote Receiver (IRM) | |
| Manufacturer | Everlight Elec | |
| Package | SIP-3-2.54mm | |
| Frequency - Center | 38kHz | |
| Operating Temperature | -20℃~+80℃ | |
| Transmission Distance | 6m | |
| Viewing Angle | ±35°@Horizontal、±35°@Vertical | |
| Voltage - Supply | 2.7V~5.5V | |
| Current - Supply | 400uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRM-3638M3F99-E80 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared Remote Receiver (IRM) | |
| Manufacturer | Everlight Elec | |
| Package | SIP-3-2.54mm | |
| Frequency - Center | 38kHz | |
| Operating Temperature | -20℃~+80℃ | |
| Transmission Distance | 6m | |
| Viewing Angle | ±35°@Horizontal、±35°@Vertical | |
| Voltage - Supply | 2.7V~5.5V | |
| Current - Supply | 400uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRM-3638M3F99-E80. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRM-3638M3F99-E80 datasheets or manufacturer documentation.
The IRM-3638M3F99-E80 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.