AP851 1R F
Extended
* Images are for reference only
AP851 1R F
Attributes
Value
Manufacturer
MFR.Part #
AP851 1R F
JLCPCB Part #
C2642151
Package
TO-220-2
Description
-60℃~+150℃ 1Ω 50W Thick Film Resistor ±1% TO-220-2 Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerOhmite
PackageTO-220-2
Resistance1Ω
Operating Temperature-60℃~+150℃
Power(Watts)50W
TypeThick Film Resistor
Tolerance±1%