
- Manufacturer
- MFR.Part #
- TCH35PR330JE
- JLCPCB Part #
- C2641785
- Package
- TO-220-2
- Description
- -55℃~+175℃ 330mΩ 35W Thick Film Resistor ±5% ±700ppm/℃ TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | TO-220-2 | |
| Resistance | 330mΩ | |
| Operating Temperature | -55℃~+175℃ | |
| Power(Watts) | 35W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±700ppm/℃ |

* Images are for reference only
TCH35PR330JE
Extended- Manufacturer
- MFR.Part #
- TCH35PR330JE
- JLCPCB Part #
- C2641785
- Package
- TO-220-2
- Description
- -55℃~+175℃ 330mΩ 35W Thick Film Resistor ±5% ±700ppm/℃ TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TCH35PR330JE
- JLCPCB Part #
- C2641785
- Package
- TO-220-2
- Description
- -55℃~+175℃ 330mΩ 35W Thick Film Resistor ±5% ±700ppm/℃ TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCH35PR330JE Specifications
TCH35PR330JE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | TO-220-2 | |
| Resistance | 330mΩ | |
| Operating Temperature | -55℃~+175℃ | |
| Power(Watts) | 35W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±700ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCH35PR330JE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TCH35PR330JE Documents
TCH35PR330JE datasheets or manufacturer documentation.
Datasheet: TCH35PR330JE Datasheet (PDF)
TCH35PR330JE Schematic Symbol & PCB Footprint
The TCH35PR330JE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.