
- Manufacturer
- MFR.Part #
- AP101 R05 J
- JLCPCB Part #
- C2641737
- Package
- TO-247-2
- Description
- -65℃~+175℃ 100W 50MΩ Thick Film Resistor ±5% TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | TO-247-2 | |
| Resistance | 50MΩ | |
| Operating Temperature | -65℃~+175℃ | |
| Power(Watts) | 100W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% |

* Images are for reference only
AP101 R05 J
Extended- Manufacturer
- MFR.Part #
- AP101 R05 J
- JLCPCB Part #
- C2641737
- Package
- TO-247-2
- Description
- -65℃~+175℃ 100W 50MΩ Thick Film Resistor ±5% TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AP101 R05 J
- JLCPCB Part #
- C2641737
- Package
- TO-247-2
- Description
- -65℃~+175℃ 100W 50MΩ Thick Film Resistor ±5% TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP101 R05 J Specifications
AP101 R05 J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | TO-247-2 | |
| Resistance | 50MΩ | |
| Operating Temperature | -65℃~+175℃ | |
| Power(Watts) | 100W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP101 R05 J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP101 R05 J Documents
AP101 R05 J datasheets or manufacturer documentation.
Datasheet: AP101 R05 J Datasheet (PDF)
AP101 R05 J Schematic Symbol & PCB Footprint
The AP101 R05 J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.