RW5S0FA1K00JE
Extended
* Images are for reference only
RW5S0FA1K00JE
Attributes
Value
Manufacturer
MFR.Part #
RW5S0FA1K00JE
JLCPCB Part #
C2641393
Package
SMD,20.5x9.3mm
Description
-55℃~+155℃ 1kΩ 5W Wirewound Resistor ±20ppm/℃ ±5% SMD,20.5x9.3mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerOhmite
PackageSMD,20.5x9.3mm
Resistance1kΩ
Operating Temperature-55℃~+155℃
Power(Watts)5W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±20ppm/℃