AP725 100R F
Extended
* Images are for reference only
AP725 100R F
Attributes
Value
Manufacturer
MFR.Part #
AP725 100R F
JLCPCB Part #
C2641381
Package
TO-263-3
Description
-55℃~+155℃ 100Ω 20W Thick Film Resistor ±1% ±100ppm/℃ TO-263-3 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerOhmite
PackageTO-263-3
Resistance100Ω
Operating Temperature-55℃~+155℃
Power(Watts)20W
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃