
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | SMD,12.7x6.4mm | |
| Resistance | 25MΩ | |
| Operating Temperature | -55℃~+180℃ | |
| Power(Watts) | 1.5W | |
| Type | Thick Film Resistor | |
| Voltage-Supply(Max) | 5kV | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC102822505JE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | SMD,12.7x6.4mm | |
| Resistance | 25MΩ | |
| Operating Temperature | -55℃~+180℃ | |
| Power(Watts) | 1.5W | |
| Type | Thick Film Resistor | |
| Voltage-Supply(Max) | 5kV | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC102822505JE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC102822505JE datasheets or manufacturer documentation.
Datasheet: MC102822505JE Datasheet (PDF)
The MC102822505JE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.