Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. W77L532A25FL
W77L532A25FL
Extended
* Images are for reference only
W77L532A25FL
Attributes
Value
Manufacturer
Nuvoton Tech
MFR.Part #
W77L532A25FL
JLCPCB Part #
C2641128
Package
MQFP-44(10x10)
Description
0℃~+70℃ 128KB 1KB 2.7V~5.5V 25MHz 36 51 Family 8 Bit Built-in FLASH MQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNuvoton Tech
PackageMQFP-44(10x10)
Operating Temperature0℃~+70℃
CPU Maximum Speed25MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.7V~5.5V
RAM Size1KB
Core Size8 Bit
CPU Core51 Series
Number of I/O36
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. W77L532A25FL
W77L532A25FL

* Images are for reference only

W77L532A25FL

Extended
Manufacturer

Nuvoton Tech

MFR.Part #
W77L532A25FL
JLCPCB Part #
C2641128
Package
MQFP-44(10x10)
Description
0℃~+70℃ 128KB 1KB 2.7V~5.5V 25MHz 36 51 Family 8 Bit Built-in FLASH MQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W77L532A25FL

* Images are for reference only

W77L532A25FL
Extended
Manufacturer

Nuvoton Tech

MFR.Part #
W77L532A25FL
JLCPCB Part #
C2641128
Package
MQFP-44(10x10)
Description
0℃~+70℃ 128KB 1KB 2.7V~5.5V 25MHz 36 51 Family 8 Bit Built-in FLASH MQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W77L532A25FL Specifications

W77L532A25FL technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNuvoton Tech
PackageMQFP-44(10x10)
Operating Temperature0℃~+70℃
CPU Maximum Speed25MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.7V~5.5V
RAM Size1KB
Core Size8 Bit
CPU Core51 Series
Number of I/O36
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W77L532A25FL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W77L532A25FL Documents

W77L532A25FL datasheets or manufacturer documentation.

Datasheet: W77L532A25FL Datasheet (PDF)

W77L532A25FL Schematic Symbol & PCB Footprint

The W77L532A25FL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.