Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. Z8F021ASB020EG
Z8F021ASB020EG
Extended
* Images are for reference only
Z8F021ASB020EG
Attributes
Value
Manufacturer
Zilog
MFR.Part #
Z8F021ASB020EG
JLCPCB Part #
C2641110
Package
SOIC-8
Description
-40℃~+105℃ 2.7V~3.6V 20MHz 2KB 512Byte 6 64Byte 8 Bit Built-in FLASH eZ8 SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerZilog
PackageSOIC-8
EEPROM64Byte
Operating Temperature-40℃~+105℃
CPU Maximum Speed20MHz
Program Memory TypeFLASH
Program Storage Size2KB
Voltage - Supply2.7V~3.6V
RAM Size512Byte
Core Size8 Bit
CPU CoreeZ8
Number of I/O6
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. Z8F021ASB020EG
Z8F021ASB020EG

* Images are for reference only

Z8F021ASB020EG

Extended
Manufacturer

Zilog

MFR.Part #
Z8F021ASB020EG
JLCPCB Part #
C2641110
Package
SOIC-8
Description
-40℃~+105℃ 2.7V~3.6V 20MHz 2KB 512Byte 6 64Byte 8 Bit Built-in FLASH eZ8 SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Z8F021ASB020EG

* Images are for reference only

Z8F021ASB020EG
Extended
Manufacturer

Zilog

MFR.Part #
Z8F021ASB020EG
JLCPCB Part #
C2641110
Package
SOIC-8
Description
-40℃~+105℃ 2.7V~3.6V 20MHz 2KB 512Byte 6 64Byte 8 Bit Built-in FLASH eZ8 SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Z8F021ASB020EG Specifications

Z8F021ASB020EG technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerZilog
PackageSOIC-8
EEPROM64Byte
Operating Temperature-40℃~+105℃
CPU Maximum Speed20MHz
Program Memory TypeFLASH
Program Storage Size2KB
Voltage - Supply2.7V~3.6V
RAM Size512Byte
Core Size8 Bit
CPU CoreeZ8
Number of I/O6
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z8F021ASB020EG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Z8F021ASB020EG Documents

Z8F021ASB020EG datasheets or manufacturer documentation.

Datasheet: Z8F021ASB020EG Datasheet (PDF)

Z8F021ASB020EG Schematic Symbol & PCB Footprint

The Z8F021ASB020EG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.