Z8F4823FT020SG
Extended
* Images are for reference only
Z8F4823FT020SG
Attributes
Value
Manufacturer
MFR.Part #
Z8F4823FT020SG
JLCPCB Part #
C2641103
Package
FQFP-80(14x20)
Description
0℃~+70℃ 10bit 20MHz 3V~3.6V 48KB 4KB 60 8 Bit Built-in FLASH eZ8 FQFP-80(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerZilog
PackageFQFP-80(14x20)
Operating Temperature0℃~+70℃
CPU Maximum Speed20MHz
Program Memory TypeFLASH
Program Storage Size48KB
Voltage - Supply3V~3.6V
Core Size8 Bit
RAM Size4KB
CPU CoreeZ8
Number of I/O60
ADC (Bit)10bit
Oscillator TypeBuilt-in