Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. PAM2303AJEADJR
PAM2303AJEADJR - 1
PAM2303AJEADJR - 2
PAM2303AJEADJR - 3
PAM2303AJEADJR - 4
Extended1/4
* Images are for reference only
PAM2303AJEADJR
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
PAM2303AJEADJR
JLCPCB Part #
C264104
Package
VQFN-16-EP(3x3)
Description
-40℃~+125℃ 1 1.5MHz 2.7V~5.5V 3A 42uA 600mV~5.5V Adjustable Buck Buck Built-in Yes VQFN-16-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerDiodes Incorporated
PackageVQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.5MHz
Output TypeAdjustable
Voltage - Supply2.7V~5.5V
Output Current3A
Quiescent Current42uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. PAM2303AJEADJR
PAM2303AJEADJR

* Images are for reference only

PAM2303AJEADJR

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
PAM2303AJEADJR
JLCPCB Part #
C264104
Package
VQFN-16-EP(3x3)
Description
-40℃~+125℃ 1 1.5MHz 2.7V~5.5V 3A 42uA 600mV~5.5V Adjustable Buck Buck Built-in Yes VQFN-16-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAM2303AJEADJR

* Images are for reference only

PAM2303AJEADJR
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
PAM2303AJEADJR
JLCPCB Part #
C264104
Package
VQFN-16-EP(3x3)
Description
-40℃~+125℃ 1 1.5MHz 2.7V~5.5V 3A 42uA 600mV~5.5V Adjustable Buck Buck Built-in Yes VQFN-16-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAM2303AJEADJR Specifications

PAM2303AJEADJR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerDiodes Incorporated
PackageVQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.5MHz
Output TypeAdjustable
Voltage - Supply2.7V~5.5V
Output Current3A
Quiescent Current42uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAM2303AJEADJR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PAM2303AJEADJR Documents

PAM2303AJEADJR datasheets or manufacturer documentation.

Datasheet: PAM2303AJEADJR Datasheet (PDF)

PAM2303AJEADJR Schematic Symbol & PCB Footprint

The PAM2303AJEADJR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.