
- Manufacturer
- MFR.Part #
- XS1-L6A-64-TQ128-C4
- JLCPCB Part #
- C2640981
- Package
- TQFP-128(14x14)
- Description
- 0℃~+70℃ 32 Bit 64 64KB 950mV~3.6V External Others TQFP-128(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | XMOS | |
| Package | TQFP-128(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 950mV~3.6V | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| Number of I/O | 64 | |
| Oscillator Type | External |

* Images are for reference only
XS1-L6A-64-TQ128-C4
Extended- Manufacturer
- MFR.Part #
- XS1-L6A-64-TQ128-C4
- JLCPCB Part #
- C2640981
- Package
- TQFP-128(14x14)
- Description
- 0℃~+70℃ 32 Bit 64 64KB 950mV~3.6V External Others TQFP-128(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XS1-L6A-64-TQ128-C4
- JLCPCB Part #
- C2640981
- Package
- TQFP-128(14x14)
- Description
- 0℃~+70℃ 32 Bit 64 64KB 950mV~3.6V External Others TQFP-128(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XS1-L6A-64-TQ128-C4 Specifications
XS1-L6A-64-TQ128-C4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | XMOS | |
| Package | TQFP-128(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 950mV~3.6V | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| Number of I/O | 64 | |
| Oscillator Type | External |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XS1-L6A-64-TQ128-C4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XS1-L6A-64-TQ128-C4 Documents
XS1-L6A-64-TQ128-C4 datasheets or manufacturer documentation.
Datasheet: XS1-L6A-64-TQ128-C4 Datasheet (PDF)
XS1-L6A-64-TQ128-C4 Schematic Symbol & PCB Footprint
The XS1-L6A-64-TQ128-C4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.