
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Zilog | |
| Package | LQFP-48(7x7) | |
| CPU Maximum Speed | 33MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| CPU Core | Others | |
| Number of I/O | 24 |

* Images are for reference only
Z86C9333ASG
Extended- Manufacturer
- MFR.Part #
- Z86C9333ASG
- JLCPCB Part #
- C2640934
- Package
- LQFP-48(7x7)
- Description
- 24 33MHz 4.5V~5.5V Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- Z86C9333ASG
- JLCPCB Part #
- C2640934
- Package
- LQFP-48(7x7)
- Description
- 24 33MHz 4.5V~5.5V Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z86C9333ASG Specifications
Z86C9333ASG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Zilog | |
| Package | LQFP-48(7x7) | |
| CPU Maximum Speed | 33MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| CPU Core | Others | |
| Number of I/O | 24 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z86C9333ASG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z86C9333ASG Documents
Z86C9333ASG datasheets or manufacturer documentation.
Datasheet: Z86C9333ASG Datasheet (PDF)
Z86C9333ASG Schematic Symbol & PCB Footprint
The Z86C9333ASG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.