
- Manufacturer
- MFR.Part #
- Z8F2480PM020EG
- JLCPCB Part #
- C2640765
- Package
- DIP-40
- Description
- -40℃~+105℃ 1.8V~3.6V 10bit 20MHz 24KB 33 3KB 8 Bit Built-in FLASH eZ8 DIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Zilog | |
| Package | DIP-40 | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 20MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 24KB | |
| Voltage - Supply | 1.8V~3.6V | |
| RAM Size | 3KB | |
| Core Size | 8 Bit | |
| CPU Core | eZ8 | |
| Number of I/O | 33 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |

* Images are for reference only
Z8F2480PM020EG
Extended- Manufacturer
- MFR.Part #
- Z8F2480PM020EG
- JLCPCB Part #
- C2640765
- Package
- DIP-40
- Description
- -40℃~+105℃ 1.8V~3.6V 10bit 20MHz 24KB 33 3KB 8 Bit Built-in FLASH eZ8 DIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- Z8F2480PM020EG
- JLCPCB Part #
- C2640765
- Package
- DIP-40
- Description
- -40℃~+105℃ 1.8V~3.6V 10bit 20MHz 24KB 33 3KB 8 Bit Built-in FLASH eZ8 DIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z8F2480PM020EG Specifications
Z8F2480PM020EG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Zilog | |
| Package | DIP-40 | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 20MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 24KB | |
| Voltage - Supply | 1.8V~3.6V | |
| RAM Size | 3KB | |
| Core Size | 8 Bit | |
| CPU Core | eZ8 | |
| Number of I/O | 33 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z8F2480PM020EG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z8F2480PM020EG Documents
Z8F2480PM020EG datasheets or manufacturer documentation.
Datasheet: Z8F2480PM020EG Datasheet (PDF)
Z8F2480PM020EG Schematic Symbol & PCB Footprint
The Z8F2480PM020EG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.