
- Manufacturer
- MFR.Part #
- Z8F1680QN020SG
- JLCPCB Part #
- C2640749
- Package
- QFN-44-EP(7x7)
- Description
- 0℃~+70℃ 1.8V~3.6V 16KB 20MHz 37 3KB 8 Bit Built-in FLASH eZ8 QFN-44-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Zilog | |
| Package | QFN-44-EP(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| CPU Maximum Speed | 20MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 1.8V~3.6V | |
| RAM Size | 3KB | |
| Core Size | 8 Bit | |
| CPU Core | eZ8 | |
| Number of I/O | 37 | |
| Oscillator Type | Built-in |

* Images are for reference only
Z8F1680QN020SG
Extended- Manufacturer
- MFR.Part #
- Z8F1680QN020SG
- JLCPCB Part #
- C2640749
- Package
- QFN-44-EP(7x7)
- Description
- 0℃~+70℃ 1.8V~3.6V 16KB 20MHz 37 3KB 8 Bit Built-in FLASH eZ8 QFN-44-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- Z8F1680QN020SG
- JLCPCB Part #
- C2640749
- Package
- QFN-44-EP(7x7)
- Description
- 0℃~+70℃ 1.8V~3.6V 16KB 20MHz 37 3KB 8 Bit Built-in FLASH eZ8 QFN-44-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z8F1680QN020SG Specifications
Z8F1680QN020SG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Zilog | |
| Package | QFN-44-EP(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| CPU Maximum Speed | 20MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 1.8V~3.6V | |
| RAM Size | 3KB | |
| Core Size | 8 Bit | |
| CPU Core | eZ8 | |
| Number of I/O | 37 | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z8F1680QN020SG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z8F1680QN020SG Documents
Z8F1680QN020SG datasheets or manufacturer documentation.
Datasheet: Z8F1680QN020SG Datasheet (PDF)
Z8F1680QN020SG Schematic Symbol & PCB Footprint
The Z8F1680QN020SG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.