Z8F0422PJ020EG
Extended
* Images are for reference only
Z8F0422PJ020EG
Attributes
Value
Manufacturer
MFR.Part #
Z8F0422PJ020EG
JLCPCB Part #
C2640735
Package
DIP-28
Description
-40℃~+105℃ 10bit 19 1KB 2.7V~3.6V 20MHz 4KB 8 Bit Built-in FLASH eZ8 DIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerZilog
PackageDIP-28
Operating Temperature-40℃~+105℃
CPU Maximum Speed20MHz
Program Memory TypeFLASH
Program Storage Size4KB
Voltage - Supply2.7V~3.6V
RAM Size1KB
Core Size8 Bit
CPU CoreeZ8
Number of I/O19
ADC (Bit)10bit
Oscillator TypeBuilt-in