Z8PE002HZ010SG
Extended
* Images are for reference only
Z8PE002HZ010SG
Attributes
Value
Manufacturer
MFR.Part #
Z8PE002HZ010SG
JLCPCB Part #
C2640639
Package
SSOP-20-208mil
Description
10MHz 14 3V~5.5V 512Byte OTP Others SSOP-20-208mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerZilog
PackageSSOP-20-208mil
CPU Maximum Speed10MHz
Program Memory TypeOTP
Program Storage Size512Byte
Voltage - Supply3V~5.5V
CPU CoreOthers
Number of I/O14